Wima FKP02-3300/100/2.5PCM2.5 technical specifications.
| Capacitance | 3.3nF |
| Dielectric | PP |
| Height | 7.11mm |
| Lead Pitch | 2.5mm |
| Length | 4.57mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Termination | Radial |
| Tolerance | 2.5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP02-3300/100/2.5PCM2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.