Wima FKP1-330/1600/5 PCM15 technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Packaging | Bag |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1-330/1600/5 PCM15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.