Wima FKP10.015/1600/5PCM27.5 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP10.015/1600/5PCM27.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.