Wima FKP10.022/2000/5PCM27.5REEL technical specifications.
| Capacitance | 22nF |
| Lead Pitch | 27.5mm |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP10.022/2000/5PCM27.5REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.