Wima FKP1R026807B00KYSD technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Height | 10.92mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FKP1 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1.25kV |
| Width | 22.09mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP1R026807B00KYSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.