Wima FKP2/1000/100/5 technical specifications.
| Capacitance | 1nF |
| Depth | 4.5mm |
| Dielectric | PP |
| Height | 6mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | FKP2 |
| Tolerance | 5% |
| Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2/1000/100/5 to view detailed technical specifications.
No datasheet is available for this part.