Wima FKP2-47/100/5 technical specifications.
| Capacitance | 47pF |
| Dielectric | PP |
| Height | 6.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 700 |
| Packaging | Bulk |
| Series | FKP2 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2-47/100/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.