Wima FKP2100/100/2.5PCM5 technical specifications.
| Capacitance | 100pF |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Tolerance | 2.5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2100/100/2.5PCM5 to view detailed technical specifications.
No datasheet is available for this part.