The Wima FKP21000PF/2.5/630/5 is a 1nF radial capacitor with a polypropylene dielectric. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging with a tolerance of 2.5%. Its dimensions include a length of 7.2mm and a lead pitch of 5mm.
Wima FKP21000PF/2.5/630/5 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 2.5% |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP21000PF/2.5/630/5 to view detailed technical specifications.
No datasheet is available for this part.