The Wima FKP2220PF/2.5/100/5 is a radial capacitor with a capacitance of 220pF and a tolerance of 2.5%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in a bulk package with a lead diameter of 0.5mm and a lead pitch of 5mm. It has a length of 7.2mm and a depth of 4.5mm, with a dielectric material of PP.
Wima FKP2220PF/2.5/100/5 technical specifications.
| Capacitance | 220pF |
| Package/Case | Radial |
| Depth | 4.5mm |
| Dielectric | PP |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Tolerance | 2.5% |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2220PF/2.5/100/5 to view detailed technical specifications.
No datasheet is available for this part.