Wima FKP2330/100/2.5PCM5 technical specifications.
| Capacitance | 330pF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Tolerance | 2.5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP2330/100/2.5PCM5 to view detailed technical specifications.
No datasheet is available for this part.