Wima FKP247/1000/5PCM5REEL16.5 technical specifications.
| Capacitance | 47pF |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP247/1000/5PCM5REEL16.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.