The Wima FKP2L011001G00JASD is a pulse film capacitor with a capacitance of 0.001uF and a working voltage of 800VDC. It has a tolerance of 5% and is rated for operation between -55°C and 100°C. The capacitor is constructed with a plastic rectangular can and has a radial termination style with a terminal pitch of 5mm. It is designed for through-hole mounting.
Wima FKP2L011001G00JASD technical specifications.
| Capacitance | 0.001uF |
| Voltage | 800VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 800VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 7.2 X 5.5 X 7mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.