Wima FKP40.01/1000/20PCM15 technical specifications.
| Capacitance | 10nF |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP40.01/1000/20PCM15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.