Wima FKP4T023306B00KYSD technical specifications.
| Capacitance | 33nF |
| Dielectric | PP |
| Height | 21mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FKP 4 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Wima FKP4T023306B00KYSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.