Wima FKS23300PF100V510% technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Depth | 2.5mm |
| Dielectric | PET |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wima FKS23300PF100V510% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.