Cap Film 0.15uF 275VAC Paper 20% (18 X 6 X 12.5mm) Radial 10mm 105°C Tape and Roll
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| AC Rated Voltage | 275VAC |
| Type | Interference Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 6 X 12.5mm |
| Terminal Pitch | 10mm |
| Special Features | Radio Interference Suppression |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |