Wima MKS02/0.22/63/20 technical specifications.
| Capacitance | 220mF |
| Depth | 3mm |
| Dielectric | PET |
| Height | 7.5mm |
| Lead Diameter | 0.4mm |
| Lead Pitch | 2.5mm |
| Length | 4.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Series | MKS 02, MKS02 |
| Tolerance | 20% |
| Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima MKS02/0.22/63/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.