Wima MKS2-0.01/100/10 technical specifications.
| Capacitance | 10nF |
| Depth | 2.5mm |
| Dielectric | PET |
| Height | 6.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Tolerance | 10% |
| Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Wima MKS2-0.01/100/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.