This Wima film capacitor has a capacitance of 3.3uF and a working voltage of 100VDC or 63VAC. It features a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for pulse applications and has a temperature range of -55°C to 100°C. It is mounted through a radial lead and has a plastic rectangular can construction with a size of 26.5mm x 7mm x 16.5mm and a terminal pitch of 22.5mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 26.5 X 7 X 16.5mm |
| Terminal Pitch | 22.5mm |
| Special Features | High Volume|High Capacitance Ratio |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |