This Wima film capacitor features a capacitance of 0.15uF with a tolerance of 20% and is rated for 250VAC. It has a negative capacitance tolerance of -20 and is designed for RFI suppression. The capacitor is available in a through-hole radial package with a size of 28 X 8 X 20 and a terminal pitch of 22.5. Operating temperatures range from -40 to 110 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 250VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Type | RFI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 28 X 8 X 20mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |