Cap Film 0.15uF 275VAC Paper 20% (28 X 8 X 20mm) Radial 22.5mm 110°C Tape and Roll
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.15uF |
| Voltage | 275VAC |
| Tolerance | 20% |
| Dielectric | Paper |
| AC Rated Voltage | 275VAC |
| Type | RFI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 28 X 8 X 20mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |