Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 100000000uF, Chassis Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Capacitance | 100F |
| Package/Case | Metal |
| Lead Pitch | 36mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| RoHS | Compliant |