The Wima SMD-PEN2824-0.15/250/20BP330 is a surface mount capacitor with a capacitance of 150nF and a voltage rating of 250V. It has a tolerance of 20% and is packaged in a 2824 case. The operating temperature range is from -55°C to 125°C. It is available in quantities of 750 and is supplied on tape and reel for surface mount applications.
Wima SMD-PEN2824-0.15/250/20BP330 technical specifications.
| Capacitance | 150nF |
| Package/Case | 2824 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMD-PEN2824-0.15/250/20BP330 to view detailed technical specifications.
No datasheet is available for this part.