Wima SMD-PEN4030-0.22/250/5BP330 technical specifications.
| Capacitance | 220nF |
| Package/Case | 4030 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMD-PEN4030-0.22/250/5BP330 to view detailed technical specifications.
No datasheet is available for this part.