Wima SMD-PEN5040-0.22/250/20BP330 technical specifications.
| Capacitance | 220nF |
| Package/Case | 5040 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMD-PEN5040-0.22/250/20BP330 to view detailed technical specifications.
No datasheet is available for this part.