Wima SMD-PET28240.47/63/10REEL technical specifications.
| Capacitance | 470nF |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMD-PET28240.47/63/10REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.