Wima SMD-PPS18120.015/63/10 technical specifications.
| Capacitance | 15nF |
| Lead Free | Lead Free |
| Tolerance | 10% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMD-PPS18120.015/63/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.