Wima SMD1812-6800/63/10 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | 1812 |
| Length | 4.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Series | SMD1812 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Wima SMD1812-6800/63/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.