The Wima SMD4036-1.5/63/20 capacitor is a surface-mount device with a capacitance of 1.5uF and a tolerance of 20%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 4036 case and measures 5.5mm in height, 9.1mm in width, and 10.2mm in length. It is rated for a DC voltage of 63V and an AC voltage of 40V.
Wima SMD4036-1.5/63/20 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 4036 |
| Height | 5.5mm |
| Length | 10.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 125 |
| Series | SMD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wima SMD4036-1.5/63/20 to view detailed technical specifications.
No datasheet is available for this part.