Wima SMD4036-2.2/40/20 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 4036 |
| Height | 5.5mm |
| Length | 10.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 105 |
| Series | SMD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wima SMD4036-2.2/40/20 to view detailed technical specifications.
No datasheet is available for this part.