Wima SMDIC02330QA00KP00 technical specifications.
| Capacitance | 33nF |
| Package/Case | 2220 |
| Dielectric | PPS |
| Height | 3.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD-PPS |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 40V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDIC02330QA00KP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.