Wima SMDIC02470QA00JQ00 technical specifications.
| Capacitance | 47nF |
| Package/Case | 2220 |
| Dielectric | PPS |
| Height | 3.5mm |
| Length | 5.7mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SMD-PPS |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 40V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDIC02470QA00JQ00 to view detailed technical specifications.
No datasheet is available for this part.