Wima SMDMP3Y24700/250/20TR technical specifications.
| Capacitance | 4.7nF |
| Length | 16.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 450 |
| Series | SMD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDMP3Y24700/250/20TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.