Wima SMDPEN-2824-0.01/100/10BP330 capacitors feature a capacitance of 10nF and a voltage rating of 100V. They are available in a 2824 package and are suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and they are packaged in tape and reel with 1500 units per reel. The capacitors have a tolerance of 10% and are terminated for surface mount soldering.
Wima SMDPEN-2824-0.01/100/10BP330 technical specifications.
| Capacitance | 10nF |
| Package/Case | 2824 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDPEN-2824-0.01/100/10BP330 to view detailed technical specifications.
No datasheet is available for this part.