Wima SMDTD03680VA00MT00 technical specifications.
| Capacitance | 680nF |
| Package/Case | 5040 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTD03680VA00MT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.