Wima SMDTF03330VA00MT00 technical specifications.
| Capacitance | 330nF |
| Package/Case | 5040 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTF03330VA00MT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.