Wima SNFPO13100SG3AKY00 technical specifications.
| Capacitance | 100nF |
| Depth | 11mm |
| Dielectric | PP |
| Length | 41.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wima SNFPO13100SG3AKY00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.