Winbond W25P20VSNIG-T&R technical specifications.
| Package/Case | SOIC |
| Frequency | 40MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25P20VSNIG-T&R to view detailed technical specifications.
No datasheet is available for this part.