Winbond W25Q16DWSSIG/TUBE technical specifications.
| Access Time | 7ns |
| Address Bus Width | 24b |
| Package/Case | SOIC W |
| Density | 16Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Supply Voltage | 1.8V |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q16DWSSIG/TUBE to view detailed technical specifications.
No datasheet is available for this part.