The W25Q256FVFIG/TUBE is a 256Mb SPI serial flash memory from Winbond. It features an access time of 8.5ns and operates over a temperature range of -40°C to 85°C. The device has a nominal supply current of 20mA and can be powered by a supply voltage between 2.7V and 3.6V. It is available in a surface mount SOIC package and supports synchronous operation with a word size of 8 bits.
Winbond W25Q256FVFIG/TUBE technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 256Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Operating Supply Voltage | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q256FVFIG/TUBE to view detailed technical specifications.
No datasheet is available for this part.