Winbond W25X10VSNIGT&R technical specifications.
| Package/Case | SOIC |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X10VSNIGT&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
