
The W25X40CLSNIG/TRAY is a 4Mb SPI Flash Memory from Winbond, featuring an access time of 8ns. It has a package type of SOIC and is designed for surface mount applications. The device operates within a temperature range of -40°C to 85°C and has a nominal supply current of 14mA. It supports SPI and serial interfaces, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V.
Winbond W25X40CLSNIG/TRAY technical specifications.
| Access Time | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Words | 512000 |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X40CLSNIG/TRAY to view detailed technical specifications.
No datasheet is available for this part.