The W25X40CLZPIG/TUBE is a 4Mb SPI serial flash memory with an access time of 8ns. It operates over a temperature range of -40°C to 85°C and has a nominal supply current of 14mA. The device is designed for surface mount applications and supports SPI and serial interfaces. It has a density of 4Mb and a word size of 8 bits, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V.
Winbond W25X40CLZPIG/TUBE technical specifications.
| Access Time | 8ns |
| Address Bus Width | 1b |
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Words | 512000 |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X40CLZPIG/TUBE to view detailed technical specifications.
No datasheet is available for this part.