The W25X40VSSIGT&R is a 4Mb SPI FLASH memory from Winbond, operating at frequencies up to 75MHz. It is available in a SOIC package, suitable for surface mount applications. The device can withstand operating temperatures between -40°C and 85°C. This memory is part of the SpiFlash series and is designed for serial interface applications.
Winbond W25X40VSSIGT&R technical specifications.
| Package/Case | SOIC |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X40VSSIGT&R to view detailed technical specifications.
No datasheet is available for this part.