The W25X40VZPIGT&R is a 4Mb SPI FLASH memory from Winbond, operating at a frequency of 75MHz. It has a memory size of 4Mb and is a non-volatile memory type. The device is designed for surface mount applications and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Winbond W25X40VZPIGT&R technical specifications.
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X40VZPIGT&R to view detailed technical specifications.
No datasheet is available for this part.