This 8Mb SPI FLASH memory from Winbond operates at frequencies up to 75MHz and is packaged in the SOIC format for surface mount applications. The memory is non-volatile and suitable for use in a variety of temperature environments, from -40°C to 85°C. It is available in quantities of 2000 units, packaged on tape and reel for easy handling and installation.
Winbond W25X80VSFIGT&R technical specifications.
| Package/Case | SOIC |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X80VSFIGT&R to view detailed technical specifications.
No datasheet is available for this part.