
The W25X80VSSIGT&R is an 8Mb SPI FLASH memory device from Winbond, operating at a frequency of 75MHz. It is packaged in a SOIC package and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in quantities of 2000 units, packaged in tape and reel format.
Winbond W25X80VSSIGT&R technical specifications.
| Package/Case | SOIC |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X80VSSIGT&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
