The W33D0166 is a commercial-grade LCD driver from Winbond, operating within a temperature range of -20°C to 70°C. It features a 64-pin quad flat pack package, with a nominal supply voltage of 3V and a maximum supply current of 0.01mA. The device is designed for use in liquid crystal display applications, with a minimum frequency of 32.768 kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Winbond W33D0166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.4 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.032 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W33D0166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.