The W9412G6JH-4/TRAY is a 128Mb synchronous DRAM with a 14-bit address bus and a maximum frequency of 500MHz. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.4V and 2.7V. The device has a nominal supply current of 170mA and is packaged in a TSOP surface mount package.
Winbond W9412G6JH-4/TRAY technical specifications.
| Access Time | 650ps |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 128Mb |
| Max Frequency | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 170mA |
| Operating Supply Voltage | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Winbond W9412G6JH-4/TRAY to view detailed technical specifications.
No datasheet is available for this part.